Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Tantalum Capacitor, 10uF, 16V, 20%199D106X0016C1V1E3
199D106X0016C1V1E3 - Tantalum Capacitor, 10uF, 16V, 20%, Vishay
301-42-638
199D106X0016C1V1E3

Tantalum Capacitor, 10uF, 16V, 20%

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
10 uF
16 V
20 %
Polar 
2.54 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Terminations: tin / lead (SnPb), 100 % tin (Sn)
  • Economy and high performance are combined
  • Radial-lead, solid-electrolyte TANTALEX™ capacitors
  • Low leakage current and low dissipation factor
  • All case sizes are available in standard tape and reel packaging per EIA-468
  • Suitable for a broad range of consumer, commercial and industrial equipment

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Israel (IL)
Manufacturer Vishay
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 9 x 2 x 6 MM
Customs number 8532.2100
UNSPSC (v5.03) 32121501