Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Tantalum Capacitor, 10uF, 16V, 20%T350E106M016AT
T350E106M016AT - Tantalum Capacitor, 10uF, 16V, 20%, KEMET
167-76-710
T350E106M016AT

No longer available. View product category

Tantalum Capacitor, 10uF, 16V, 20%

Image is for illustrative purposes only. Please refer to product description.

3 min order
Product specifications
10 uF
16 V
20 %
Polar 
2.54 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Low leakage current, small loss factor
  • Soldering regulation max. 270 °C (3 s)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer KEMET
Gross weight (incl. package) 0.2 Gram
Dimensions (incl. package) 20 x 3 x 3 MM
Customs number 8532.2100
UNSPSC (v5.03) 32121501