Price per piece

CHF  0.47

(exc. VAT)
3 +
CHF  0.47
5 +
CHF  0.42
25 +
CHF  0.38
100 +
CHF  0.34
250 +
CHF  0.30
3 min order

Spend CHF 50 to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

4.6 mm
3 N
Momentary Function
1NO
1.9 mm
Surface Mount
32 VDC
50 mA
No
Pushbutton
2.8 mm

Select attributes and click search to find other products that match your specification

KMR Series
| Print this page
Report an error

Product details

  • Family information

    • Small footprint
    • Excellent tactile feel
    • Ultra low current capabilities
  • Environmental information

    RoHS Conform
  • Additional information

    Country of origin France (FR)
    Manufacturer C&K
    Gross weight (incl. package) 0.3 Gram
    Dimensions (incl. package) 5 x 3 x 2 MM
    Customs number 8536.5000-999
    UNSPSC (v5.03) 30211914
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice

 

Please rotate your device