Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Tactile Switch 50 mA 24 VDC Momentary Function 1NO 3.5N Through Hole Multimec 5G5GTH93522

5GTH93522 - Tactile Switch 50 mA 24 VDC Momentary Function 1NO 3.5N Through Hole Multimec 5G

110-82-209
5GTH93522
7651598
Manufacturer:MEC

Tactile Switch 50 mA 24 VDC Momentary Function 1NO 3.5N Through Hole Multimec 5G

Image is for illustrative purposes only. Please refer to product description.

5GTH93522 - Tactile Switch 50 mA 24 VDC Momentary Function 1NO 3.5N Through Hole Multimec 5G

110-82-209
5GTH93522
7651598
Manufacturer:MEC

Product specifications
24 VDC 
Button 
Yes 
50 mA 
Through Hole 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • 5G series can be supplied with LEDs
  • Trough-hole (TH) or surface mounting (SMD)
  • Cap ordered separately

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Denmark (DK)
Manufacturer MEC
Gross weight (incl. package) 0.9 Gram
Dimensions (incl. package) 11 x 11 x 14 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121512
EAN 5059045892533