Business
Private
CHFExc. Vat
Tactile Switch 50 mA 12 VDC Momentary Function 1NO 1.77N SMD CSTCST35643S

CST35643S - Tactile Switch 50 mA 12 VDC Momentary Function 1NO 1.77N SMD CST

135-60-398
CST35643S
Manufacturer:Camdenboss

Tactile Switch 50 mA 12 VDC Momentary Function 1NO 1.77N SMD CST

Image is for illustrative purposes only. Please refer to product description.

CST35643S - Tactile Switch 50 mA 12 VDC Momentary Function 1NO 1.77N SMD CST

135-60-398
CST35643S
Manufacturer:Camdenboss

Product specifications
12 VDC 
Rectangular Button 
No 
50 mA 
SMD 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Compactly constructed keyboard switch
  • Distinct press point
  • Good resistance to mechanical wear
  • With actuator 0.8 or 1.5 mm in height

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Camdenboss
Gross weight (incl. package) 0.15 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121512