Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Tactile Switch, SPST, 1N, 4.9 x 4.9mm, EVQPTEVQPT5A15
EVQPT5A15 - Tactile Switch, SPST, 1N, 4.9 x 4.9mm, EVQPT, Panasonic
301-21-849
EVQPT5A15

No longer available. View product category

Offer
Tactile Switch, SPST, 1N, 4.9 x 4.9mm, EVQPT

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
1 N
SPST 
SMD 
No 
4.9 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation

Additional information

Country of origin Malaysia (MY)
Manufacturer Panasonic
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 5 x 5 x 2 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121512