1 min order
Tachometer 2 ... 99999 rpm 0.05%P2790
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Digital tachometer with digital 5 digit 13 mm LCD display with backlight
- Provides fast and accurate Non-contact rotation speed (RPM) and total revolutions (REV)
- Also contact measurements of rotation speed (RPM), total revolutions (REV), frequency, surface speed and length (P2795)
- Built-in memory recalls MAX / MIN and last value stored (P2790)
- 40 reading memories: MAX, MIN, AVG, DATA (P2795)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
919434
Paper catalogue
2016/17 p. 1794
Additional information
Country of origin China (CN)
Manufacturer PeakTech
Gross weight (incl. package) 243 Gram
Dimensions (incl. package) 177 x 87 x 56 MM
Customs number 9029.2090
UNSPSC (v5.03) 41113630
EAN 4250569400605