1 min order
Electrical Tester, 200A, 2kOhm, IP52FLUKE T6-600/EU
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
Working in electrical boxes jammed with wires can be challenging when you’re trying to find a safe metallic contact point. With Fluke’s T6-1000 with integrated FieldSense technology, you can quickly and easily take measurements by sliding the open fork over a conductor to see the voltage level without the need for test leads.
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- FieldSense technology for ac voltage, current and frequency measurement without making electrical contact to live voltage*
- See voltage or current display - shows all power supply measurements at a glance for efficient trouble shooting
- 1 to 600 V ac or dc (T6-600)
- 0 to 200 A ac
- True-rms voltage and current
- Resistance 1 Ohm to 100 kOhm
- Works with wires up to AWG 4/0 (120 mm2) with a 17.8 mm jaw opening
- HOLD button temporarily freezes the reading for easy viewing
- Easy to read display with backlight
Previous Article Number
291293
Additional information
Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 607 Gram
Dimensions (incl. package) 160 x 70 x 370 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113601
EAN 95969854108