T1 Industrial, 5 m, Black, Cable Assembly Unscreened Cross Linked Polyethylene Sheath Cross Linked Polyethylene Black33280208004050
33280208004050 - T1 Industrial, 5 m, Black, Cable Assembly Unscreened Cross Linked Polyethylene Sheath Cross Linked Polyethylene Black
305-23-154
33280208004050
Manufacturer:HARTING
New to us
Image is for illustrative purposes only. Please refer to product description.
33280208004050 - T1 Industrial, 5 m, Black, Cable Assembly Unscreened Cross Linked Polyethylene Sheath Cross Linked Polyethylene Black
305-23-154
33280208004050
Manufacturer:HARTING
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Cable Length: 5 m Conductor Material: Copper Conductor Type: Round Fire Behaviour: Flame Retardant Jacket Colour: Black Jacket Material: Cross Linked Polyethylene Maximum Operating Temperature: 80 °C Number of Cores: 2 Product Type: Cable Assembly Screened/Unscreened: Unscreened Series: M8|SPE Standards/Approvals: IEC Sub Type: Cable Assembly Voltage: 60 V dc
Previous Article Number
715312
Additional information
Country of origin Latvia (LV)
Manufacturer HARTING
Gross weight (incl. package) 175 Gram
Dimensions (incl. package) 265 x 250 x 30 MM
Customs number 8544.4200
UNSPSC (v5.03) 26121609
