Switching Power Supply, 2 Output24 V120 W253V116-010072C
116-010072C - Switching Power Supply, 2 Output24 V120 W253V
305-19-170
116-010072C
Manufacturer:Eplax
New to us
Image is for illustrative purposes only. Please refer to product description.
116-010072C - Switching Power Supply, 2 Output24 V120 W253V
305-19-170
116-010072C
Manufacturer:Eplax
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Depth: 70.72 mm Efficiency: 80 % Hazardous Area Certification: No Length: 190 mm Maximum Input Voltage: 253 V Maximum Operating Temperature: 70 °C Maximum Output Voltage: 24 V Minimum Input Voltage: 115 V Minimum Operating Temperature: 0 °C Mount Type: Screw Number of Outputs: 2 Power: 120 W Product Type: Switching Power Supply SMPS Output Current: 5 A Series: PK Standards/Approvals: EN|cUL|UL|RoHS Weight: 850 g Width: 110 mm
Previous Article Number
709775
Additional information
Country of origin Germany (DE)
Manufacturer Eplax
Gross weight (incl. package) 1350 Gram
Dimensions (incl. package) 190 x 129 x 71 MM
Customs number 8504.3100
UNSPSC (v5.03) 39121004
