Switching Power Supply,24 V600 W264V acLCM600Q-T-A
LCM600Q-T-A - Switching Power Supply,24 V600 W264V ac
305-19-015
LCM600Q-T-A
Manufacturer:Artesyn
New to us
Image is for illustrative purposes only. Please refer to product description.
LCM600Q-T-A - Switching Power Supply,24 V600 W264V ac
305-19-015
LCM600Q-T-A
Manufacturer:Artesyn
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Depth: 4.6 mm Efficiency: 89 % Hazardous Area Certification: No Maximum Input Voltage: 264 V ac Maximum Operating Temperature: 70 °C Maximum Output Voltage: 24 V Minimum Input Voltage: 85 V ac Minimum Operating Temperature: -40 °C Mount Type: Screw Number of Outputs: 1 Power: 600 W Product Type: Switching Power Supply SMPS Output Current: 27 A Series: LCM600 Standards/Approvals: CCC|CSA|EN|RoHS|TUV|UL Weight: 1.29 kg
Previous Article Number
709650
Additional information
Country of origin Philippines (PH)
Manufacturer Artesyn
Gross weight (incl. package) 1580 Gram
Dimensions (incl. package) 300 x 134 x 74 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004




