Skip to Header Skip to Main Content Skip to Footer
Current Monitoring Relays Current monitoring relays are an essential safety feature within many industrial applications, their function is to switch off the flow of energy through a circuit where a current issue is detected. They can detect both overcurrent and undercurrent issues and activate when such an issue arises, protecting the operator from harm.
Manufacturer
Product Status
Mounting Type
Width Min 17.5 mm 22.5 mm 35 mm 35.5 mm 35.6 mm 50 mm 66.5 mm Max 17.5 mm 22.5 mm 35 mm 35.5 mm 35.6 mm 50 mm 66.5 mm
Series Min 3UG46 DIA53 DIB01 DIB02 DIB71 EMR GAMMA K8AK-AS Zelio Control Relay Max 3UG46 DIA53 DIB01 DIB02 DIB71 EMR GAMMA K8AK-AS Zelio Control Relay
Height Min 69.3 mm 80 mm 81 mm 83.5 mm 87 mm 89 mm 90 mm 92 mm 92.6 mm 94 mm Max 69.3 mm 80 mm 81 mm 83.5 mm 87 mm 89 mm 90 mm 92 mm 92.6 mm 94 mm
Termination Type
Operating Voltage Max. Min 24 V 26.4 V 48 V 230 V 240 V 264 V Max 24 V 26.4 V 48 V 230 V 240 V 264 V
Contact Configuration Min 1CO 1NO 2CO Max 1CO 1NO 2CO
Depth Min 17.5 mm 60 mm 67.2 mm 69 mm 72 mm 91 mm 97 mm 99.5 mm 100 mm 108 mm 121 mm Max 17.5 mm 60 mm 67.2 mm 69 mm 72 mm 91 mm 97 mm 99.5 mm 100 mm 108 mm 121 mm
Protection Rating Min IP20 IP30 IP40 IP54 Max IP20 IP30 IP40 IP54
Operating Voltage Min. Min 20.4 V 24 V 100 V 115 V 240 V Max 20.4 V 24 V 100 V 115 V 240 V
Contact Current - DC Min 100 mA 1 A 5 A 8 A 10 A Max 100 mA 1 A 5 A 8 A 10 A
Contact Voltage - AC Min 240 V 250 V 400 V Max 240 V 250 V 400 V
Contact Voltage - DC Min 24 V 25 V 30 V 40 V 250 V Max 24 V 25 V 30 V 40 V 250 V
Frequency Max. Min 50 Hz 60 Hz 63 Hz 65 Hz 70 Hz 400 Hz Max 50 Hz 60 Hz 63 Hz 65 Hz 70 Hz 400 Hz
Frequency Min. Min 16 Hz 40 Hz 45 Hz 48 Hz 50 Hz Max 16 Hz 40 Hz 45 Hz 48 Hz 50 Hz
Contact Current - AC Min 3 A 5 A 8 A Max 3 A 5 A 8 A
Monitoring Current Max. - AC Min 500 mA 5 A 8 A 10 A 15 A 20 A 50 A 200 A 500 A Max 500 mA 5 A 8 A 10 A 15 A 20 A 50 A 200 A 500 A
Monitoring Current Max. - DC Min 500 mA 600 mA 5 A 8 A 10 A 15 A Max 500 mA 600 mA 5 A 8 A 10 A 15 A
Monitoring Current Min. - AC Min 2 mA 10 mA 50 mA 100 mA 150 mA 500 mA 1 A 2 A 5 A Max 2 mA 10 mA 50 mA 100 mA 150 mA 500 mA 1 A 2 A 5 A
Monitoring Current Min. - DC Min 2 mA 3 mA 10 mA 50 mA 100 mA 150 mA 1 A Max 2 mA 3 mA 10 mA 50 mA 100 mA 150 mA 1 A
Power Consumption Min 1.4 VA 2 VA 3 VA 3.5 VA 4 VA 4.5 VA 4.6 VA Max 1.4 VA 2 VA 3 VA 3.5 VA 4 VA 4.5 VA 4.6 VA