Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Switched, Outlet Metered Rack PDU, 1U 8x IEC C13 Lock Socket - IEC 60320 C20 Plug8035-2
8035-2 - Switched, Outlet Metered Rack PDU, 1U 8x IEC C13 Lock Socket - IEC 60320 C20 Plug, GUDE
301-65-698
8035-2

Switched, Outlet Metered Rack PDU, 1U 8x IEC C13 Lock Socket - IEC 60320 C20 Plug

Image is for illustrative purposes only. Please refer to product description.

Product specifications
IEC 60320 C20 Plug 
IEC C13 Lock Socket 
240 V
16 A
439 mm
Standards Met:EN 62368-1EN 55032EN 55024EN 61000-3-2EN 61000-3-3EN 50581

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Includes: power supply cable, CD

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer GUDE
Gross weight (incl. package) 2900 Gram
Dimensions (incl. package) 630 x 260 x 180 MM
Customs number 8536.2010
UNSPSC (v5.03) 39121031
EAN 4250493182103