Switched-mode Power Supply Modules, Encapsulated, 4...60 W
Jump to: Features | Product listing Features- Ultra-compact, encapsulated plastic housing (UL 94V-0 class)
- For board mounting with solder pins or chassis mounting with screw terminals
- Universal input with large input and frequency range
- Single, dual and triple outputs
- Short circuit and overload protection
- Radio interference suppression in acc.with EN 55011/55022, Class B and EN 60601-1-2
- Interference immunity EN 61000-1
- Safety licenses in acc.with IEC/EN 60950-1, cUL/UL60950-1
- 3 year guarantee
Product Status
Length
Output Voltage 1
Rated Power
Width
Output Current 1
Height
Outputs
Output Voltage Nominal 1
Efficiency
MTBF
Output Current 2
Output Voltage 2
Ripple & Noise (%)