Switched-Mode Power Supply, ITE and Medical, 5kW, 200V, 25AHPT5K0TS200
HPT5K0TS200 - Switched-Mode Power Supply, ITE and Medical, 5kW, 200V, 25A
301-85-903
HPT5K0TS200
Manufacturer:XP Power
Image is for illustrative purposes only. Please refer to product description.
HPT5K0TS200 - Switched-Mode Power Supply, ITE and Medical, 5kW, 200V, 25A
301-85-903
HPT5K0TS200
Manufacturer:XP Power
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- 3 phase 180 ... 528 VAC input - 3 wire and earth
- Programmable output voltage and current
- Parallel operation
- Analogue and digital interfaces
- Digital protocols: PMBus, CANopen, MODBUS, SCPI
- Fully featured signals and controls
- Graphical User Interface (GUI)
Legislation and compliance
RoHS
Conforms
REACH Regulation
Article Information
Previous Article Number
400243
Additional information
Country of origin China (CN)
Manufacturer XP Power
Gross weight (incl. package) 5700 Gram
Dimensions (incl. package) 335 x 130 x 130 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004
