Business
Private
CHFExc. Vat
Switched-Mode Power Supply, Industrial, 3kW, 300V, 10AHDL3000PS300

HDL3000PS300 - Switched-Mode Power Supply, Industrial, 3kW, 300V, 10A

301-85-893
HDL3000PS300
Manufacturer:XP Power

Switched-Mode Power Supply, Industrial, 3kW, 300V, 10A

Image is for illustrative purposes only. Please refer to product description.

HDL3000PS300 - Switched-Mode Power Supply, Industrial, 3kW, 300V, 10A

301-85-893
HDL3000PS300
Manufacturer:XP Power

Product specifications
1 
300 V
300 V
10 A
9 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • High power density
  • Programmable output voltage and current (0 ... 105%)
  • Parallel operation
  • Fully featured signals and controls
  • Standby output is available whenever the mains supply is present and can be user selected as either 5 V at 500 mA or 9V at 300 mA

Legislation and compliance

REACH Regulation

Additional information

Country of origin Taiwan (TW)
Manufacturer XP Power
Gross weight (incl. package) 3600 Gram
Dimensions (incl. package) 350 x 240 x 130 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004