Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DIN Rail Power Supply, 87%, 28.8V, 5A, 120W, FixedABL8RPS24050
ABL8RPS24050 - DIN Rail Power Supply, 87%, 28.8V, 5A, 120W, Fixed, Schneider Electric
301-12-035
ABL8RPS24050

DIN Rail Power Supply, 87%, 28.8V, 5A, 120W, Fixed

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
28.8 V
5 A
24 V
Fixed 
Standards Met:CB SchemeCSA C22.2 No 60950-1EACEN 55022 Class BEN 61000-4-8EN 61000-6-1EN 61000-6-3IEC 60529IEC 60950-1IEC 61000-3-2IEC 61000-4-11IEC 61000-4-2IEC 61000-4-3IEC 61000-4-4IEC 61000-4-5IEC 61000-4-6IEC 61000-6-2IEC 61000-6-4IEC 61204-3KCRCMSELVUL 508VDE 0106-1

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Gross weight (incl. package) 931 Gram
Dimensions (incl. package) 165 x 145 x 75 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004
EAN 3389119405614