Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DIN Rail Power Supply, 96%, 48V, 20A, 960W, Adjustable6EP1457-3BA00
6EP1457-3BA00 - DIN Rail Power Supply, 96%, 48V, 20A, 960W, Adjustable, Siemens
169-88-852
6EP1457-3BA00

No longer available. View product category

DIN Rail Power Supply, 96%, 48V, 20A, 960W, Adjustable

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
48 V
20 A
48 V
Adjustable 
Standards Met:ABSCBCECSADNV GL

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Power pack in modular design, comprising of basic equipments and auxiliary modules
  • Universal input voltage ranges for single phase, two phase and three phase operations
  • Short circuit characteristic can be selected and it is possible to connect in parallel, in order to improve the performance
  • Integrated power boost delivers for a short duration up to 3 times the rated current
  • Degree of radio interference suppression class B with the limitation of the network harmonics for universal use
  • Housing and top hat rail fastening made of metal
  • Buffer module against short term mains failures: 100 ms at 40 A, 800 ms at 5 A
  • Reporting module with zero potential indicator contacts, remote switching on/switching off
  • Redundancy module for the decoupling, with zero potential indicator contact

Legislation and compliance

Additional information

Country of origin Germany (DE)
Manufacturer Siemens
Gross weight (incl. package) 3650 Gram
Dimensions (incl. package) 275 x 150 x 140 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004
EAN 4025515150824