1 min order
DIN Rail Power Supply, 84%, 24V, 5A, Adjustable787-1722
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Primary switch mode power supply unit
- Protection class I
- Natural convection cooling when horizontally mounted
- Enclosed for use in switchgear cabinets
- Parallel operation, series connection possible
- Electrically isolated output voltage (SELV) acc. to EN 60950-1/UL 60950-1
- DIN-35 rail mountable in different positions
- Direct installation on mounting plate via cable grip
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Installation width (as delivered): 60 mm
Previous Article Number
314237
Additional information
Country of origin China (CN)
Manufacturer Wago
Gross weight (incl. package) 590 Gram
Dimensions (incl. package) 140 x 115 x 75 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004
EAN 4055143372442