1 min order
DIN Rail Power Supply, 94%, 24V, 5A, 120W, AdjustableCP5.242
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- AC 100-240 VAC Wide-range Input
- 20% Output Power Reserves
- Full Power Between -25°C and +60°C
- Safe HiccupPLUS Overload Mode
- DC-OK Relay Contact
- Meets ITE, ATEX, Class I Div2 and SEMI F47 Requirements
- Width only 39mm
Article Information
Previous Article Number
317616
Additional information
Country of origin Czech Republic (CZ)
Manufacturer Puls
Gross weight (incl. package) 543 Gram
Dimensions (incl. package) 140 x 150 x 62 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004
EAN 875404002925