Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DIN Rail Power Supply, 88%, 12V, 4A, 60W, AdjustableTCL 060-112C
TCL 060-112C - DIN Rail Power Supply, 88%, 12V, 4A, 60W, Adjustable, Traco Power
169-98-637
TCL 060-112C

DIN Rail Power Supply, 88%, 12V, 4A, 60W, Adjustable

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
12 V
4 A
12 V
Adjustable 
Standards Met:CECSAUL ListedUL Recognized

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Output power 25, 60, 120 or 240 W
  • Compact structural shape for top hat rail assembly or wall mounting
  • Universal input range 85...264 VAC (85...375 VDC)
  • With screwed or spring terminals
  • Plastic backshell
  • Power good signal (DC-Ok)
  • Adjustable output voltage
  • Can be connected in parallel
  • Radio interference suppression EN 55011 and EN 55022 class B
  • Universal licences
  • Safety standards EN 60950-1, cUL/UL 60950-1 (File 181381), UL 508C, CB Report, EN 50178
  • 3-year guarantee

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Traco Power
Gross weight (incl. package) 287 Gram
Dimensions (incl. package) 135 x 125 x 50 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004