Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Switched-Mode Power Supply, 80W, 5V, 16A13100-102
13100-102 - Switched-Mode Power Supply, 80W, 5V, 16A, nVent Schroff
169-94-339
13100-102

Switched-Mode Power Supply, 80W, 5V, 16A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
5 V
16 A
Fixed 
80 W
Series:MAX Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Order Note

Front panel ordered separately (MPS supplied with panel)

Family Information

  • For 19'' mounting
  • Primary switching
  • Single or triple voltage
  • Wide input voltage range
  • Short-circuit proof, over-voltage protected output
  • Fitted with outputs for external voltage sensing
  • Output voltage can be fine-adjusted
  • Parallel connection with current sharing bus (not MAX 312)
  • Power factor correction PFC (not SEK)
  • Connection via 15-pole euro connector of type H DIN41612
  • Anodized front panel as accessory

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer nVent Schroff
Gross weight (incl. package) 588 Gram
Dimensions (incl. package) 355 x 245 x 50 MM
Customs number 8504.4000
UNSPSC (v5.03) 24102001