Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Switched-Mode Power Supply, 60W, 15V, 2ABI PK60A
BI PK60A - Switched-Mode Power Supply, 60W, 15V, 2A, Vero Power
169-86-923
BI PK60A

No longer available. View product category

Switched-Mode Power Supply, 60W, 15V, 2A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 
15 V
2 A
-15 V
2 A
Series:PK Series

Select attributes and click search to find other products that match your specification

Product Information

Notes

Order Note

Suitable 15-pin socket connectors, DIN 41612 design H15 see Section 11

Family Information

  • 60 W switched-mode power supplies with one to three outputs, in 19'' plug-in unit design acc. to DIN 41494
  • Mounted in rigid aluminium profile cassette, 3HE/8TE
  • Codable plug connector acc. to DIN 41612 H15
  • Safety with certificate acc. to EN60950 and UL1950, radio interference-suppressed acc. to EN 55022/B
  • Permanently short-circuit-proof and stable at no load, with overvoltage protection
  • Output 1 with sensor operation
  • Outputs 2 and 3 are connected as + and - outputs, with common earth

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Vero Power
Gross weight (incl. package) 677 Gram
Dimensions (incl. package) 230 x 143 x 48 MM
Customs number 8504.4000
UNSPSC (v5.03) 24102001