1 min order
Switched-Mode Power Supply, 100W, 5V, 8A13100-122
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
Front panel ordered separately (MPS supplied with panel)
Family Information
- For 19'' mounting
- Primary switching
- Single or triple voltage
- Wide input voltage range
- Short-circuit proof, over-voltage protected output
- Fitted with outputs for external voltage sensing
- Output voltage can be fine-adjusted
- Parallel connection with current sharing bus (not MAX 312)
- Power factor correction PFC (not SEK)
- Connection via 15-pole euro connector of type H DIN41612
- Anodized front panel as accessory
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
365340
Paper catalogue
2016/17 p. 1522
Paper catalogue
2013/14 p. 1096
Additional information
Country of origin Germany (DE)
Manufacturer nVent Schroff
Gross weight (incl. package) 718.8 Gram
Dimensions (incl. package) 258 x 147 x 52 MM
Customs number 8504.4000
UNSPSC (v5.03) 24102001