Business
Private
CHFExc. Vat
Switch DIP Through Hole 2.54mm SPST1-1825058-9

1-1825058-9 - Switch DIP Through Hole 2.54mm SPST

304-15-757
1-1825058-9
Manufacturer:TE Connectivity

New to us
Switch DIP Through Hole 2.54mm SPST

Image is for illustrative purposes only. Please refer to product description.

1-1825058-9 - Switch DIP Through Hole 2.54mm SPST

304-15-757
1-1825058-9
Manufacturer:TE Connectivity

Product specifications
2.54 mm
5 V
Slide 
PCB Pins 
Through Hole 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Gas proof contacts
  • Suitable for hot air, reflow or wave soldering
  • Type ADE: Wired design with projecting slide switches
  • Type ADF as tape seal version for vacuum pick-and-place assembly in SMD with flat slide switches
  • Type ADP wired version with lateral, projecting piano-type switches, switch position bottom = ON

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer TE Connectivity
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 25 x 15 x 10 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121510
EAN 5059040501645