On Sunday we will be carrying out essential maintenance on our sites. We expect to have our website available again at 12h00.
On Sunday we will be carrying out essential maintenance on our sites. We expect to have our website available again at 12h00.
Business
Private
CHFExc. Vat
Switch DIP Through Hole 2.54mm SPSTDTS-4SD

DTS-4SD - Switch DIP Through Hole 2.54mm SPST

135-39-701
DTS-4SD
Manufacturer:Crameda Intersys

Switch DIP Through Hole 2.54mm SPST

Image is for illustrative purposes only. Please refer to product description.

DTS-4SD - Switch DIP Through Hole 2.54mm SPST

135-39-701
DTS-4SD
Manufacturer:Crameda Intersys

Product specifications
2.54 mm
50 V
Slide 
100 mA 
PCB Pins 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • DIL design shape

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Crameda Intersys
Gross weight (incl. package) 1.7 Gram
Dimensions (incl. package) 22 x 10 x 10 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121510