Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
D-Sub Connector Kit, DB-25 Plug, Solder, Steel6355-0006-03
6355-0006-03 - D-Sub Connector Kit, DB-25 Plug, Solder, Steel, Encitech Connectors
300-81-397
6355-0006-03
MHDM-25-DMP-K

D-Sub Connector Kit, DB-25 Plug, Solder, Steel

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DB-25 
Plug 
Copper Alloy 
Solder 
Polybutylene Terephthalate (PBT) 
A:54.5 mm
B:49.5 mm
C:15.4 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Delivery includes: D-Sub socket or plug connector, hood, UNC 4-40 thumbscrews

Family Information

  • Complete D-Sub socket or plug connector with full metal hood
  • Available with machined contacts

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Sweden (SE)
Gross weight (incl. package) 81 Gram
Dimensions (incl. package) 85 x 65 x 20 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402