D-Sub plastic hood IP 67, DE-09, Polycarbonate / ABS172704-0105
172704-0105 - D-Sub plastic hood IP 67, DE-09, Polycarbonate / ABS
144-17-726
172704-0105
Alias: FWA1GE
Manufacturer:FCT - a Molex company
Image is for illustrative purposes only. Please refer to product description.
172704-0105 - D-Sub plastic hood IP 67, DE-09, Polycarbonate / ABS
144-17-726
172704-0105
Alias: FWA1GE
Manufacturer:FCT - a Molex company
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Simple sealing of non-waterproof D-sub plug connections
- For rear-side mounted D-sub connector or bushing
- Waterproof according to IP 67 in installed state
- Complete kit including attached locking screws
- Straight cable outlet with tension relief
- Case with sensor nub for position orientation when plugging
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
126471
Paper catalogue
2016/17 p. 427
Additional information
Country of origin Germany (DE)
Manufacturer FCT - a Molex company
Gross weight (incl. package) 18 Gram
Dimensions (incl. package) 150 x 95 x 20 MM
Customs number 3926.9000
UNSPSC (v5.03) 39121402


