Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
D-Sub Connector Kit, DE-9 Socket, Solder, Steel6355-0040-31
6355-0040-31 - D-Sub Connector Kit, DE-9 Socket, Solder, Steel, Encitech Connectors
300-81-324
6355-0040-31
DTSL09-LJSRG-T-DMS-K

D-Sub Connector Kit, DE-9 Socket, Solder, Steel

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DE-9 
Socket 
Copper Alloy 
Solder 
Polybutylene Terephthalate (PBT) 
A:32.2 mm
B:42 mm
C:15 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Delivery includes: Strain relief, rubber grommet, clamp insert, D-Sub socket or plug connector, hood, UNC 4-40 thumbscrews

Family Information

  • Complete D-Sub socket or plug connector with full metal hood
  • Available with machined contacts

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Sweden (SE)
Gross weight (incl. package) 52 Gram
Dimensions (incl. package) 165 x 120 x 20 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402