Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
D-Sub Connector Kit, DA-15 Socket, Crimp, Steel6355-0051-12
6355-0051-12 - D-Sub Connector Kit, DA-15 Socket, Crimp, Steel, Encitech Connectors
300-81-182
6355-0051-12
D45ZK15-DBCS-K

Offer
D-Sub Connector Kit, DA-15 Socket, Crimp, Steel

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DA-15 
Socket 
Copper Alloy 
Crimp 
Polybutylene Terephthalate (PBT) 
A:39.5 mm
B:40.3 mm
C:14.5 mm

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Delivery includes: Strain relief, D-Sub socket or plug connector, hood, UNC 4-40 thumbscrews

Family Information

  • Complete D-Sub socket or plug connector with full metal hood
  • Available with machined contacts
  • Re-openable

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Sweden (SE)
Gross weight (incl. package) 86 Gram
Dimensions (incl. package) 0 x 0 x 0
Customs number 8536.6953
UNSPSC (v5.03) 39121402