D-Sub Adapter 9-Way D-Sub toMaleMale 9-Way D-SubMaleMale320X12509X
320X12509X - D-Sub Adapter 9-Way D-Sub toMaleMale 9-Way D-SubMaleMale
305-18-979
320X12509X
Manufacturer:Amphenol Industrial
New to us
Image is for illustrative purposes only. Please refer to product description.
320X12509X - D-Sub Adapter 9-Way D-Sub toMaleMale 9-Way D-SubMaleMale
305-18-979
320X12509X
Manufacturer:Amphenol Industrial
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Contact Material: Brass Contact Plating: Gold over Nickel Convert From Positions: 9 Convert to Positions: 9 Converts From Gender - Connector: Male Converts From Gender - Contact: Male Converts From Type: 9-Way D-Sub Converts to Gender - Connector: Male Converts to Gender - Contact: Male Converts to Type: 9-Way D-Sub D-Sub Shell Size: DB9M Length: 31.11 mm Orientation: Straight Product Type: D-Sub Adapter Series: 320 Standards/Approvals: RoHS
Previous Article Number
709620
Additional information
Country of origin Taiwan (TW)
Manufacturer Amphenol Industrial
Gross weight (incl. package) 482 Gram
Dimensions (incl. package) 237 x 93 x 37 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121408
