Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Stranded Wire Silicone 2.5mm² Tinned Copper Black SIF 100m23701

23701 - Stranded Wire Silicone 2.5mm² Tinned Copper Black SIF 100m

300-80-573
23701
2881805
Manufacturer:Helukabel

Stranded Wire Silicone 2.5mm² Tinned Copper Black SIF 100m

Image is for illustrative purposes only. Please refer to product description.

23701 - Stranded Wire Silicone 2.5mm² Tinned Copper Black SIF 100m

300-80-573
23701
2881805
Manufacturer:Helukabel

Product specifications
SIF 
2.5 mm²
13 AWG
Silicone 
Yes 

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • Silicone core insulation with higher heat resistance range
  • Halogen-free
  • No flame propagation
  • Test according to VDE 0482-332-1-2, DIN EN 60332-1-2/ IEC 60332-1
  • Equivalent DIN VDE 0472 part 804 test method B
  • Radiation resistance up to 20 x 106 cJ/kg (up to 20 Mrad)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Helukabel
Gross weight (incl. package) 3014 Gram
Dimensions (incl. package) 230 x 230 x 60 MM
Customs number 8544.4992
UNSPSC (v5.03) 26121524