1 min order
Stranded Wire PVC 16mm² Bare Copper Black H07V-K29209
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- PVC single cores to DIN VDE 0281 part 3, HD 21.3 S3 and IEC 60227-3
- Radiation resistance up to 80x106 cJ/kg (up to 80 Mrad)
- Bare copper fine wire stranded to DIN VDE 0295 cl. 5, BS 6360 cl. 5, HD 383 and IEC 60228 cl. 5
- PVC core insulation, compound TI1 to DIN VDE 0281 part 3, HD 21.3 S3 and IEC 60227-3
- Core Identification with nominal voltage U0/U 450/750 V
- The following colours are recommended (only single colour): black, white, blue, grey, brown, red, orange, turquoise, violet and pink
- PVC self-extinguishing and flame retardant according to VDE 0482-332-1-2, DIN EN 60332-1-2/ IEC 60332-1 (equivalent DIN VDE 0472 part 804 test method B)
- The materials used in manufacture are cadmium-free and contain no silicone and free from substances harmful to the wetting properties of lacquers
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
288850
Paper catalogue
2016/17 p. 842
Additional information
Country of origin Germany (DE)
Manufacturer Helukabel
Gross weight (incl. package) 10 Gram
Dimensions (incl. package) 10 x 10 x 10 MM
Customs number 8544.4992
UNSPSC (v5.03) 26121524