Strain relief bar PolyamideKZL 140
KZL 140 - Strain relief bar Polyamide
155-19-570
KZL 140
Manufacturer:Icotek
Image is for illustrative purposes only. Please refer to product description.
KZL 140 - Strain relief bar Polyamide
155-19-570
KZL 140
Manufacturer:Icotek
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- For organising different cables
- For mounting on 30 mm C- or 35 mm top hat-rails
- Secure hold in accordance with DIN VDE 0619
- Halogen-free, silicon-free
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- For 35 mm top hat rail
Previous Article Number
504711
Paper catalogue
2016/17 p. 1092
Paper catalogue
2013/14 p. 1818
Additional information
Country of origin Germany (DE)
Manufacturer Icotek
Gross weight (incl. package) 29 Gram
Dimensions (incl. package) 140 x 40 x 15 MM
Customs number 3926.9000
UNSPSC (v5.03) 31162401
