Straight, PanelMale- 1 Port Type USB Type A USB ConnectorUSB 2.0, Male, StraightUSBCN2.0-A
USBCN2.0-A - Straight, PanelMale- 1 Port Type USB Type A USB ConnectorUSB 2.0, Male, Straight
305-20-805
USBCN2.0-A
Manufacturer:L-Com
New to us
Image is for illustrative purposes only. Please refer to product description.
USBCN2.0-A - Straight, PanelMale- 1 Port Type USB Type A USB ConnectorUSB 2.0, Male, Straight
305-20-805
USBCN2.0-A
Manufacturer:L-Com
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Connector Gender: Male Contact Material: Brass Current: 500 mA Hazardous Area Certification: No Mount Type: Panel Number of Ports: 1 Orientation: Straight Product Type: USB Connector Series: USB CN2.0 Type A Standards/Approvals: RoHS Termination Type: Solder USB Specification: USB 2.0 USB Type: USB Type A Voltage: 5 V
Previous Article Number
712250
Additional information
Country of origin China (CN)
Manufacturer L-Com
Gross weight (incl. package) 6 Gram
Dimensions (incl. package) 150 x 105 x 5 MM
Customs number 8536.6900
UNSPSC (v5.03) 39121402
