Straight, PanelFemale- 1 Port Type USB Type C IP68 USB ConnectorUSB 3.2, Female, StraightUSB3CFTV72G
USB3CFTV72G - Straight, PanelFemale- 1 Port Type USB Type C IP68 USB ConnectorUSB 3.2, Female, Straight
305-18-141
USB3CFTV72G
Manufacturer:Amphenol Industrial
New to us
Image is for illustrative purposes only. Please refer to product description.
USB3CFTV72G - Straight, PanelFemale- 1 Port Type USB Type C IP68 USB ConnectorUSB 3.2, Female, Straight
305-18-141
USB3CFTV72G
Manufacturer:Amphenol Industrial
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Article Information
Connector Gender: Female Current: 5 A Hazardous Area Certification: No IP Rating: IP68 Maximum Operating Temperature: 85 °C Minimum Operating Temperature: -40 °C Mount Type: Panel Number of Ports: 1 Orientation: Straight Product Type: USB Connector Series: USB3FTV Standards/Approvals: RoHS Termination Type: USB Type-C Connector USB Specification: USB 3.2 USB Type: USB Type C Voltage: 20 V
Previous Article Number
709085
Additional information
Country of origin France (FR)
Manufacturer Amphenol Industrial
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 125 x 75 x 5 MM
Customs number 8536.6900
UNSPSC (v5.03) 39121402
