STMicroelectronics MC34063EBD-TR, 5-Channel DC/DC Converter, Adjustable, 28 V, 5 V 8-Pin, SOIC SOIC 1.5AMC34063EBD-TR
MC34063EBD-TR - STMicroelectronics MC34063EBD-TR, 5-Channel DC/DC Converter, Adjustable, 28 V, 5 V 8-Pin, SOIC SOIC 1.5A
305-22-812
MC34063EBD-TR
Manufacturer:ST
New to us
Image is for illustrative purposes only. Please refer to product description.
MC34063EBD-TR - STMicroelectronics MC34063EBD-TR, 5-Channel DC/DC Converter, Adjustable, 28 V, 5 V 8-Pin, SOIC SOIC 1.5A
305-22-812
MC34063EBD-TR
Manufacturer:ST
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Automotive Standard: No Height: 1.65 mm Length: 5 mm Maximum Input Voltage: 40 V Maximum Operating Temperature: 125 °C Maximum Output Current: 1.5 A Maximum Output Voltage: 28 V Maximum Switching Frequency: 100 kHz Minimum Input Voltage: 3 V Minimum Operating Temperature: -40 °C Minimum Output Voltage: 5 V Mount Type: Surface Number of Outputs: 5 Output Type: Adjustable Package Type: SOIC Pin Count: 8 Product Type: DC/DC Converter Series: MC34063A/E Standards/Approvals: No Width: 4 mm
Previous Article Number
714998
Additional information
Country of origin China (CN)
Manufacturer ST
Gross weight (incl. package) 8 Gram
Dimensions (incl. package) 125 x 75 x 3 MM
Customs number 8542.3900
UNSPSC (v5.03) 32101619


