STMicroelectronics 3-Axis Surface Accelerometer & Gyroscope, LGA-14L, I2C/SPI, 14-Pin Roll of 5000 piecesISM330ISTR
ISM330ISTR - STMicroelectronics 3-Axis Surface Accelerometer & Gyroscope, LGA-14L, I2C/SPI, 14-Pin Roll of 5000 pieces
305-21-600
ISM330ISTR
Manufacturer:ST
Image is for illustrative purposes only. Please refer to product description.
ISM330ISTR - STMicroelectronics 3-Axis Surface Accelerometer & Gyroscope, LGA-14L, I2C/SPI, 14-Pin Roll of 5000 pieces
305-21-600
ISM330ISTR
Manufacturer:ST
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Automotive Standard: No Height: 0.86 mm Interface Type: I2C/SPI Length: 2.5 mm Magnetic Type: Latch Maximum Operating Temperature: 85 °C Maximum Supply Voltage: 1.71 V Minimum Operating Temperature: -40 °C Minimum Supply Voltage: 3.6 V Mount Type: Surface Number of Axis: 3 Package Type: LGA-14L Pin Count: 14 Product Type: Accelerometer and Gyroscope Sensor Type: Accelerometer|Gyroscope Series: ISM330IS Standards/Approvals: RoHS Technology: Accelerometer Width: 3 mm
Previous Article Number
712936
Additional information
Country of origin Philippines (PH)
Manufacturer ST
Gross weight (incl. package) 100 Gram
Dimensions (incl. package) 180 x 180 x 15 MM
Customs number 8542.3900
UNSPSC (v5.03) 32101619
