Business
Private
CHFExc. Vat
STM32 Nucleo Board 128KB 36KBNUCLEO-G070RB

NUCLEO-G070RB - STM32 Nucleo Board 128KB 36KB

301-76-559
NUCLEO-G070RB
Manufacturer:ST

STM32 Nucleo Board 128KB 36KB

Image is for illustrative purposes only. Please refer to product description.

NUCLEO-G070RB - STM32 Nucleo Board 128KB 36KB

301-76-559
NUCLEO-G070RB
Manufacturer:ST

Product specifications
STM32 Nucleo 
ARM® Cortex® M0+ 
32 
Evaluation Board 
64 MHz

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The STM32 Nucleo board provides an affordable and flexible way for users to try out new ideas and build prototypes with any STM32 microcontroller line, choosing from the various combinations of performance, power consumption and features. The Arduino™ connectivity support and ST Morpho headers make it easy to expand the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer. The STM32 Nucleo board comes with the STM32 comprehensive software HAL library together with various packaged software examples, as well as direct access to mbed online resources.

Legislation and compliance

RoHS
Not compliant Learn more
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer ST
Gross weight (incl. package) 78 Gram
Dimensions (incl. package) 145 x 22 x 190 MM
Customs number 8542.3100
UNSPSC (v5.03) 32101628