Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Stepping switch 2 Make Contacts (NO) 24 VDC 16 A 250 VAC 400 VAC 4000 VA, AC120.22.9.024.4000
20.22.9.024.4000 - Stepping switch 2 Make Contacts (NO) 24 VDC 16 A 250 VAC 400 VAC 4000 VA, AC1, Finder
136-70-166
20.22.9.024.4000

Stepping switch 2 Make Contacts (NO) 24 VDC 16 A 250 VAC 400 VAC 4000 VA, AC1

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2 make contacts (NO) 
20 Series 
24 VDC
16 A
250 
Switching voltage max.:400 VAC
Switching capacity max.:4000 VA, AC1
Trigger duration min/max:0.1s /1h
Protection rating:IP 20
Dimensions W x H x D:17.4 x 84 x 58.4 mm
Temperature range:-40 ... 40 °C

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Test button and mechanical switch position display
  • After the switching off of the control voltage it continues to remain in the respective last switching position
  • Compatible with DIN rail 35 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Finder
Gross weight (incl. package) 108 Gram
Dimensions (incl. package) 70 x 23 x 115 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121533
EAN 8012823116464