Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Stepping switch 1 Make Contact + 1 Break Contact 24 VDC 16 A 250 VAC 400 VAC 4000 VA, AC120.23.9.024.4000

20.23.9.024.4000 - Stepping switch 1 Make Contact + 1 Break Contact 24 VDC 16 A 250 VAC 400 VAC 4000 VA, AC1

136-70-169
20.23.9.024.4000
2254644
Manufacturer:Finder

Stepping switch 1 Make Contact + 1 Break Contact 24 VDC 16 A 250 VAC 400 VAC 4000 VA, AC1

Image is for illustrative purposes only. Please refer to product description.

20.23.9.024.4000 - Stepping switch 1 Make Contact + 1 Break Contact 24 VDC 16 A 250 VAC 400 VAC 4000 VA, AC1

136-70-169
20.23.9.024.4000
2254644
Manufacturer:Finder

Product specifications
1 make contact + 1 break contact 
20 Series 
24 VDC
16 A
250 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Test button and mechanical switch position display
  • After the switching off of the control voltage it continues to remain in the respective last switching position
  • Compatible with DIN rail 35 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Finder
Gross weight (incl. package) 107 Gram
Dimensions (incl. package) 70 x 25 x 113 MM
Customs number 8536.4930
UNSPSC (v5.03) 39121533
EAN 8012823120126