1 min order
Stepper Motor Unit 1.01Nm 1.8° NEMA 23PD57-2-1161
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Order Note
Cable set to be ordered separately
Family Information
- Unit comprising of two phase stepper motor (NEMA 23/24) and electronic
- Operation in host and standalone mode
- Programming in TMCL™ (Trinamic Motion Control Language)
- Program memory for up to 2048 TMCL commands
- Programming and controlling via USB, RS232 and RS485
- Step / direction input over GP-input
- sensOstep™ encoder for position detection (1024 counts/revolution)
- stallGuard2™ and coolStep™ for sensorless load angle detection and current control
- 3 digital inputs (5 V / 24 V) and 2 digital outputs (open drain)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- NEMA 23
Previous Article Number
370532
Paper catalogue
2016/17 p. 1392
Paper catalogue
2013/14 p. 1631
Additional information
Country of origin Germany (DE)
Manufacturer Trinamic
Gross weight (incl. package) 637 Gram
Dimensions (incl. package) 60 x 60 x 95 MM
Customs number 8501.1020
UNSPSC (v5.03) 26101614