Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Star-TEC LFS Split Ferrite 165Ohm @ 10MHz 10.5... 12.5mm74272222

74272222 - Star-TEC LFS Split Ferrite 165Ohm @ 10MHz 10.5... 12.5mm

301-35-747
74272222
Manufacturer:Würth Elektronik

Star-TEC LFS Split Ferrite 165Ohm @ 10MHz 10.5... 12.5mm

Image is for illustrative purposes only. Please refer to product description.

74272222 - Star-TEC LFS Split Ferrite 165Ohm @ 10MHz 10.5... 12.5mm

301-35-747
74272222
Manufacturer:Würth Elektronik

Product specifications
165 Ohm
10 MHz
10.5 mm 
8W5000 
Rectangular 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Prefixing cable system facilitates the cable assembling process
  • Cable clamping protection
  • Internal security locking system with patented key technology (STAR-TEC key) prevents unauthorized removing from the cable
  • One key in each packaging unit
  • Operating temperature: -25 °C to +105 °C

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Würth Elektronik
Gross weight (incl. package) 76 Gram
Dimensions (incl. package) 64 x 34 x 9 MM
Customs number 8504.5000
UNSPSC (v5.03) 32121702