Stainless Steel Hydraulic Quick Connect CouplingFemale 1/4 inSH2-62-BSPP
SH2-62-BSPP - Stainless Steel Hydraulic Quick Connect CouplingFemale 1/4 in
305-21-473
SH2-62-BSPP
Manufacturer:Parker
New to us
Image is for illustrative purposes only. Please refer to product description.
SH2-62-BSPP - Stainless Steel Hydraulic Quick Connect CouplingFemale 1/4 in
305-21-473
SH2-62-BSPP
Manufacturer:Parker
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Lock Type: Ball Lock Material: Stainless Steel Maximum Operating Pressure: 35 Mpa Maximum Operating Temperature: 110 °C Minimum Operating Temperature: -40 °C Product Type: Hydraulic Quick Connect Coupling Series: 60 Standards/Approvals: No Sub Type: Union Thread Gender: Female Thread Size: 1/4 in Thread Standard: G
Previous Article Number
712537
Additional information
Country of origin Germany (DE)
Manufacturer Parker
Gross weight (incl. package) 172 Gram
Dimensions (incl. package) 123 x 63 x 55 MM
Customs number 8483.6020
UNSPSC (v5.03) 31251503
EAN 5059041890229




