Stainless Steel 890 Piece Pozidriv Drive Screw/Bolt Kit, Stainless Steel180796
180796 - Stainless Steel 890 Piece Pozidriv Drive Screw/Bolt Kit, Stainless Steel
304-74-639
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
180796 - Stainless Steel 890 Piece Pozidriv Drive Screw/Bolt Kit, Stainless Steel
304-74-639
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Drive Type: Pozidriv Finish: Plain Kit Contents: Screw|Bolt Material: Stainless Steel Number of Pieces: 890 Product Type: Screw/Bolt Kit Screw/Bolt Length Longest: 25 mm Screw/Bolt Length Shortest: 9 mm Standards/Approvals: DIN 7981C/DIN 7982C Sub Type: Self-Tapping Screw
Previous Article Number
663782
Additional information
Country of origin United Kingdom (GB)
Manufacturer RS PRO
Gross weight (incl. package) 1726 Gram
Dimensions (incl. package) 260 x 208 x 54 MM
Customs number 7318.1420-099
UNSPSC (v5.03) 31161504
EAN 5056070950429




