Stainless Steel 800 Piece Hex Socket Drive Screw/Bolt Kit, Stainless Steel395428
395428 - Stainless Steel 800 Piece Hex Socket Drive Screw/Bolt Kit, Stainless Steel
304-74-990
Manufacturer:RS PRO
New to us
Image is for illustrative purposes only. Please refer to product description.
395428 - Stainless Steel 800 Piece Hex Socket Drive Screw/Bolt Kit, Stainless Steel
304-74-990
Manufacturer:RS PRO
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Drive Type: Hex Socket Finish: Plain Head Shape: Hex Socket Cap Kit Contents: Bolt|Screw Material: Stainless Steel Number of Pieces: 800 Product Type: Screw/Bolt Kit Screw/Bolt Length Longest: 12 mm Screw/Bolt Length Shortest: 3 mm Standards/Approvals: DIN 916 Sub Type: Set Screw
Previous Article Number
664340
Additional information
Country of origin United Kingdom (GB)
Manufacturer RS PRO
Gross weight (incl. package) 598 Gram
Dimensions (incl. package) 184 x 156 x 37 MM
Customs number 7318.1500
UNSPSC (v5.03) 31161504
EAN 5056070986046




