ST110 Series Male Straight Male to Female Sf_11_Pc1.0 (Straight Male), 457 mm 50 Ohm 50Ohm85229040
85229040 - ST110 Series Male Straight Male to Female Sf_11_Pc1.0 (Straight Male), 457 mm 50 Ohm 50Ohm
305-20-149
85229040
Manufacturer:Huber+Suhner
Image is for illustrative purposes only. Please refer to product description.
85229040 - ST110 Series Male Straight Male to Female Sf_11_Pc1.0 (Straight Male), 457 mm 50 Ohm 50Ohm
305-20-149
85229040
Manufacturer:Huber+Suhner
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Cable Length: 457 mm Characteristic Impedance: 50 Ohm Connector Gender A: Male Connector Gender B: Female Connector Type A: Straight Connector Type B: Sf_11_Pc1.0 (Straight Male) Maximum Frequency: 110 GHz Product Type: Coaxial Cable Series: ST110 Standards/Approvals: UKCA|WEEE|CE|RoHS|REACH
Additional information
Country of origin Switzerland (CH)
Manufacturer Huber+Suhner
Gross weight (incl. package) 1000 Gram
Dimensions (incl. package) 1 x 1 x 1 MM
Customs number 8544.2000
UNSPSC (v5.03) 26121606
