SSW Series Straight Through Hole PCB Socket, 14-Contact, 1-Row, 2.54 mm Pitch, Female, 6.3A, 655V, Contacts - 14, Pack of 10 piecesSSW-114-01-T-S
SSW-114-01-T-S - SSW Series Straight Through Hole PCB Socket, 14-Contact, 1-Row, 2.54 mm Pitch, Female, 6.3A, 655V, Contacts - 14, Pack of 10 pieces
305-19-536
SSW-114-01-T-S
Manufacturer:Samtec
New to us
Image is for illustrative purposes only. Please refer to product description.
SSW-114-01-T-S - SSW Series Straight Through Hole PCB Socket, 14-Contact, 1-Row, 2.54 mm Pitch, Female, 6.3A, 655V, Contacts - 14, Pack of 10 pieces
305-19-536
SSW-114-01-T-S
Manufacturer:Samtec
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Connector System: Board-to-Board Contact Gender: Female Contact Material: Bronze Contact Plating: Tin Current: 6.3 A Housing Material: Liquid Crystal Polymer Maximum Operating Temperature: 105 °C Minimum Operating Temperature: -55 °C Mount Type: Through Hole Number of Contacts: 14 Number of Rows: 1 Orientation: Straight Pitch: 2.54 mm Product Type: PCB Socket Series: SSW Standards/Approvals: No Sub Type: Board-to-Board Termination Type: Solder Voltage: 655 V
Previous Article Number
709918
Additional information
Country of origin United States (US)
Manufacturer Samtec
Gross weight (incl. package) 14 Gram
Dimensions (incl. package) 127 x 75 x 5 MM
Customs number 8536.6940
UNSPSC (v5.03) 39121402
EAN 5059041646475
