No longer manufactured.  View alternative products

Footprint

Symbol

Price per piece

CHF  318.00

(exc. VAT)
1 +
CHF  318.00
1 min order

Spend CHF 50 to receive FREE Standard Shipping

Other shipping options available during checkout
 
 

Downloads

CAD files
Please Login/Register to use this feature

Preparing the file for download...

Download complete

Loading...

Product specifications

2.5"
SATA 6 Gb/s
1 TB
540 MB/s
520 MB/s

Select attributes and click search to find other products that match your specification

6.8 mm
5 years
| Print this page
Report an error

Product details

  • Family information

    Samsung occupies a leading position globally in the Flash memory and hard disk areas. Samsung Solid State Drives benefit from these many years of experience and are characterised by their outstanding performance features.

    • Resistant to vibrations and temperature fluctuations
    • Extremely fast access times and write/read rates
    • Extremely low power consumption
    • Temperature range 0...70 °C
    • No noise whatsoever
  • Article information

    • Revolutionary 3D Vertical NAND (V-NAND) flash memory technology
    • Faster, longer-lasting and considerably more energy-efficient
    • Improved Magician Tool ensures management at its simplest and performance at its best
    • Supports TRIM, Garbage Collection, S.M.A.R.T
    Previous Article Number: 194432
  • Environmental information

    RoHS Conform
    SVHC Review Date 07/07/2017
  • Additional information

    Country of origin Republic of Korea (KR)
    Manufacturer Samsung
    Gross weight (incl. package) 130.0 Gram
    Dimensions (incl. package) 145 x 145 x 20 MM
    Customs number 8523.5100-999
    UNSPSC (v5.03) 43172601
    EAN 8806086523042