1 min order
Split Ferrite 100Ohm @ 100MHz 6.5 mmGRFC-6BK
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Split core with plastic housing
- Snap-on clamp case for fast and easy cable installation
- With cable tie fixture (except GRFC-3/4)
- Housing in light gray: PA66 (UL94V-0)
- Housing in black (BK): PA66 (UL94V-2)
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
330424
Paper catalogue
2016/17 p. 328
Additional information
Country of origin Japan (JP)
Manufacturer Kitagawa
Gross weight (incl. package) 20.78 Gram
Dimensions (incl. package) 37 x 40 x 10 MM
Customs number 8504.9000
UNSPSC (v5.03) 32121702